Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor

Subtotal (1 unit)*

€15.77

(exc. VAT)

€19.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.77

*price indicative

RS Stock No.:
832-0157
Mfr. Part No.:
BRT-48X32A
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Sensor Reflector

For Use With

VALU-BEAM 915 Series Sensor

Material

Plastic

Standards/Approvals

NEMA 4, IP67, NEMA 6, NEMA 4X, NEMA 1

COO (Country of Origin):
DE

Banner Sensor Reflector, Rectangular Shape, 3.5mm Thickness - VALU-BEAM 915 Series - BRT-48X32A


In search of a trustworthy workmate for your photoelectric sensing device? Add this sensor reflector from Banner to the team. It works alongside VALU-BEAM 915 series sensors, like this barrel unit (860-1323), to detect objects in a jiffy. The emitter shines a beam that bounces off the reflector's surface, and if it's interrupted, your automated network knows there's an object in the way. Thanks to its 48 (W) x 32.5mm (L) dimensions, there's a large enough surface area to reflect light without adding excess bulk to your setup.

Features & Benefits


• Pre-drilled screw holes make installation quick and easy

• Reliable in operating temperatures up to +50°C, suiting challenging conditions

• Faceted acrylic lens catches beams of light at multiple angles and bounces them back, boosting detection effectiveness

Applications


• Parking garages

• Transportation networks

• Automotive assembly lines

• Food and beverage processing

Can I use this product in my polarised sensing system?


Yes, this reflector is fit for use in polarised sensing systems, making it ideal for detecting ground objects in your packaging facilities.

Reflectors for Retroreflective Photoelectric Sensors


A range of relectors from Turck Banner suitable for use with retroreflective photoelectric sensors.Various shapes and size available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy