Banner PVA Series Light Curtain Sender, 5 Beam(s), 25 mm Resolution
- RS Stock No.:
- 331-071
- Mfr. Part No.:
- PVA100P6EQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€389.26
(exc. VAT)
€478.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.26 |
*price indicative
- RS Stock No.:
- 331-071
- Mfr. Part No.:
- PVA100P6EQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | PVA | |
| Beam Resolution | 25mm | |
| Component Type | Sender | |
| Standards/Approvals | IP62, NEMA 2 | |
| Number of Beams | 5 | |
| Maximum Supply Voltage | 30V | |
| Length | 2m | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series PVA | ||
Beam Resolution 25mm | ||
Component Type Sender | ||
Standards/Approvals IP62, NEMA 2 | ||
Number of Beams 5 | ||
Maximum Supply Voltage 30V | ||
Length 2m | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- MX
The Banner PVA Pick-to-Light Array is a revolutionary light screen designed to enhance the efficiency of part assembly and object detection applications. With its compact design, this system incorporates both emitter and receiver units that streamline workflow by visibly indicating which items must be picked from designated bins.
DIPswitch configuration allows easy adjustments to light/dark operate functions
Robust construction ensures durability in demanding environments
Two visible LEDs provide realtime status feedback for setup and errors
Versatile cable options ensure compatibility with existing systems
Related links
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Sender 35 mm Resolution
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 14 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 22 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 92 Beam(s), 25 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
