Banner PVA Series Light Curtain Receiver, 5 Beam(s), 35 mm Resolution
- RS Stock No.:
- 331-072
- Mfr. Part No.:
- PVA100P6RQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€389.26
(exc. VAT)
€478.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.26 |
*price indicative
- RS Stock No.:
- 331-072
- Mfr. Part No.:
- PVA100P6RQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | PVA | |
| Beam Resolution | 35mm | |
| Component Type | Receiver | |
| Standards/Approvals | CE | |
| Number of Beams | 5 | |
| Maximum Supply Voltage | 30V | |
| Length | 2m | |
| Maximum Response Time | 96ms | |
| Terminal Type | PVC Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series PVA | ||
Beam Resolution 35mm | ||
Component Type Receiver | ||
Standards/Approvals CE | ||
Number of Beams 5 | ||
Maximum Supply Voltage 30V | ||
Length 2m | ||
Maximum Response Time 96ms | ||
Terminal Type PVC Cable | ||
- COO (Country of Origin):
- MX
The Banner Pick-to-light array is designed to enhance efficiency in assembly lines and object detection applications. Featuring a dual-component system comprised of a responsive emitter and receiver, it accurately identifies the sequence of tasks needed for optimal performance. By signalling which bins contain items to be picked, it streamlines workflow and supports quality control, ensuring that all components are addressed in the correct order.
Versatile voltage operation accommodates diverse environments
Designed with wide beam patterns for effortless alignment
Undergoes rigorous testing for maximum reliability and safety
Related links
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Sender 35 mm Resolution
- Banner PVA Series Light Curtain Sender 25 mm Resolution
- Omron F3S-TGR-CL Series Light Curtain Receiver 35 mm Resolution
- Banner EZ Array Series Light Curtain Receiver 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Receiver 5 mm Resolution
- Banner EZ Array Series Light Curtain Receiver 5 mm Resolution
