Banner PVA Series Light Curtain Sender, 10 Beam(s), 35 mm Resolution
- RS Stock No.:
- 331-074
- Mfr. Part No.:
- PVA225P6EQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€571.16
(exc. VAT)
€702.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.16 |
*price indicative
- RS Stock No.:
- 331-074
- Mfr. Part No.:
- PVA225P6EQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | PVA | |
| Beam Resolution | 35mm | |
| Component Type | Sender | |
| Standards/Approvals | IP62, NEMA 2 | |
| Number of Beams | 10 | |
| Maximum Supply Voltage | 30V | |
| Maximum Scanning Distance | 2m | |
| Maximum Response Time | 64ms | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series PVA | ||
Beam Resolution 35mm | ||
Component Type Sender | ||
Standards/Approvals IP62, NEMA 2 | ||
Number of Beams 10 | ||
Maximum Supply Voltage 30V | ||
Maximum Scanning Distance 2m | ||
Maximum Response Time 64ms | ||
- COO (Country of Origin):
- MX
The Banner PVA Pick-to-Light Array is a state-of-the-art solution designed to enhance efficiency in part assembly and object detection applications. This innovative light screen system integrates a compact emitter and receiver, seamlessly directing operations on the production floor. By utilising clearly visible job indicator lights, this system alerts workers on which bins to retrieve items from, optimising workflow and accuracy.
Robust construction designed for longevity in industrial settings
Protection against false pulses and overloads
Wide beam pattern simplifies alignment during installation
Related links
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Receiver 35 mm Resolution
- Banner PVA Series Light Curtain Sender 25 mm Resolution
- Omron F3S-TGR-CL Series Light Curtain Receiver 35 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
- Banner EZ-ARRAY Series Light Curtain Sender 5 mm Resolution
