ifm electronic OY Series Light Curtain Safety Light Curtain, 14 mm Resolution
- RS Stock No.:
- 597-046
- Mfr. Part No.:
- OY806S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€4,540.27
(exc. VAT)
€5,584.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,540.27 |
*price indicative
- RS Stock No.:
- 597-046
- Mfr. Part No.:
- OY806S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 14mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 4 | |
| Standards/Approvals | IEC 61496-1, IEC 62061 SIL 3, IEC 61508 SIL 3, ISO 13849-1:2015 category 4 PL e | |
| Protective Height | 910mm | |
| Maximum Protective Width | 5m | |
| Maximum Supply Voltage | 24V | |
| Width | 35mm | |
| Length | 1.01m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 14mm | ||
Component Type Safety Light Curtain | ||
Safety Type 4 | ||
Standards/Approvals IEC 61496-1, IEC 62061 SIL 3, IEC 61508 SIL 3, ISO 13849-1:2015 category 4 PL e | ||
Protective Height 910mm | ||
Maximum Protective Width 5m | ||
Maximum Supply Voltage 24V | ||
Width 35mm | ||
Length 1.01m | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain provides reliable protection for hazardous areas and access points, is designed to ensure safe material feeding on presses used in the metal-working and wood-working industries, and complies with type 4 requirements according to IEC 61496.
With floating blanking
Wide range selectable on the unit
Related links
- ifm electronic OY Series Light Curtain Safety Light Curtain, 14 mm Resolution
- ifm electronic OY Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 40 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 50 mm Resolution
- Crimp Tool Positioners, Turrets & Locators
