ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- RS Stock No.:
- 597-134
- Mfr. Part No.:
- OY440S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€4,340.95
(exc. VAT)
€5,339.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,340.95 |
*price indicative
- RS Stock No.:
- 597-134
- Mfr. Part No.:
- OY440S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 2 | |
| Standards/Approvals | IEC 62061 SIL 1, IEC 61496-1, ISO 13849-1:2015 category 2, PL c, ECOLAB | |
| Protective Height | 1.51m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Length | 1.69m | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 2 | ||
Standards/Approvals IEC 62061 SIL 1, IEC 61496-1, ISO 13849-1:2015 category 2, PL c, ECOLAB | ||
Protective Height 1.51m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Length 1.69m | ||
Width 76mm | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.
High protection rating for the requirements of the food and beverage industry
Wide range selectable on the unit
