Schmersal SLC440COM Series Light Curtain Sender, 96 Beam(s), 14 mm Resolution
- RS Stock No.:
- 146-5829
- Mfr. Part No.:
- SLC440COM-E-0970-14
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€1,736.47
(exc. VAT)
€2,135.86
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,736.47 |
*price indicative
- RS Stock No.:
- 146-5829
- Mfr. Part No.:
- SLC440COM-E-0970-14
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 14mm | |
| Component Type | Sender | |
| Standards/Approvals | E | |
| Number of Beams | 96 | |
| Protective Height | 970mm | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 7m | |
| Length | 33mm | |
| Height | 1.011m | |
| Width | 27.8mm | |
| Maximum Response Time | 20ms | |
| Terminal Type | 4-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 14mm | ||
Component Type Sender | ||
Standards/Approvals E | ||
Number of Beams 96 | ||
Protective Height 970mm | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 7m | ||
Length 33mm | ||
Height 1.011m | ||
Width 27.8mm | ||
Maximum Response Time 20ms | ||
Terminal Type 4-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, Sender, 970mm Protection Field Height - SLC440COM Series - SLC440COM-E-0970-14
Create a safety barrier for your moving machinery with this light curtain sender from Schmersal. It works with a receiver to create a light barrier and shuts down your equipment if hands or small objects interrupt its beams. A maximum reaction time of 20ms means it stops your machines quickly to help avoid accidents. The device has a broad protection field range of 300 to 7000mm for use with large machinery.
Features & Benefits
• IP67 rating means it's dust-tight and can withstand immersion in 1m of water for up to 30 minutes
• Maximum connection cable length of 100m for flexible installation
• Meets EN IEC 61496-2 safety standards for electro-sensitive protective equipment
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
• Switching voltage of 24V DC for use in low-power systems
Applications
• Packaging and processing machines
• Automated warehouse systems
• Textile machinery and power presses
What's the power consumption of this light curtain sender?
This light curtain sender has a maximum power consumption of 5W, making it an energy-efficient choice.
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
