Schmersal SLC440COM Series Light Curtain Sender, 160 Beam(s), 14 mm Resolution
- RS Stock No.:
- 146-5837
- Mfr. Part No.:
- SLC440COM-E-1610-14
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€2,668.54
(exc. VAT)
€3,282.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,668.54 |
*price indicative
- RS Stock No.:
- 146-5837
- Mfr. Part No.:
- SLC440COM-E-1610-14
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 14mm | |
| Component Type | Sender | |
| Standards/Approvals | E | |
| Number of Beams | 160 | |
| Protective Height | 1.61m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 6m | |
| Width | 27.8mm | |
| Length | 33mm | |
| Height | 1.651m | |
| Maximum Response Time | 28ms | |
| Terminal Type | 4-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 14mm | ||
Component Type Sender | ||
Standards/Approvals E | ||
Number of Beams 160 | ||
Protective Height 1.61m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 6m | ||
Width 27.8mm | ||
Length 33mm | ||
Height 1.651m | ||
Maximum Response Time 28ms | ||
Terminal Type 4-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, Sender, 28ms Reaction Time - SLC440COM Series - SLC440COM-E-1610-14
Prevent operator injury in your industrial environment using this light curtain sender from Schmersal. It projects a beam of light that detects the presence of personnel or objects in hazardous areas. A maximum reaction time of 28ms means it quickly shuts down your equipment in the event of an emergency. The integrated system diagnostics make it easy to monitor and troubleshoot. This unit has a beam resolution of 14mm, which means it can sense small body parts like fingers for maximum safety.
Features & Benefits
• Aluminium body is resistant to corrosion for durability
• Cable length of 100m for long-range connections
• IP67 rating indicates it's protected against dust and immersion in 1m of water for up to 30 minutes
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
Applications
• Hydraulic equipment
• Printing press
• Packaging machinery
• Material handling
What's the scanning range of this light curtain?
This light curtain has a broad scanning distance range of 300 to 6,000mm. This means you can use it for both close-range and long-range monitoring in your work area, making it a versatile choice.
Related links
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
