Schmersal SLC440COM Series Light Curtain Sender, 128 Beam(s), 14 mm Resolution
- RS Stock No.:
- 146-5833
- Mfr. Part No.:
- SLC440COM-E-1290-14
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€2,180.28
(exc. VAT)
€2,681.74
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,180.28 |
*price indicative
- RS Stock No.:
- 146-5833
- Mfr. Part No.:
- SLC440COM-E-1290-14
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 14mm | |
| Component Type | Sender | |
| Standards/Approvals | E | |
| Number of Beams | 128 | |
| Protective Height | 1.29m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 7m | |
| Length | 33mm | |
| Height | 1.331m | |
| Width | 27.8mm | |
| Maximum Response Time | 20ms | |
| Terminal Type | 4-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 14mm | ||
Component Type Sender | ||
Standards/Approvals E | ||
Number of Beams 128 | ||
Protective Height 1.29m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 7m | ||
Length 33mm | ||
Height 1.331m | ||
Width 27.8mm | ||
Maximum Response Time 20ms | ||
Terminal Type 4-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, Sender, 1290mm Protection Field Height - 440 Series - SLC440COM-E-1290-14
This light curtain sender from Schmersal helps to prevent injuries to workers and damage to equipment in your workplace. The device works with a receiver to stop machine operations when a person or object breaks the infrared barrier. A beam resolution of 14mm means it can detect small objects, such as fingers, for added protection. Thanks to its maximum cable length of 100m, you can make a flexible connection across long distances.
Features & Benefits
• Diagnostic interface and LED status indicator for quick detection of problems
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
• Maximum response time of 20ms for rapid shutdown in the event of a hazard
• Meets EN IEC 62061 standards for safety-related control devices
Applications
• Packaging and assembly machines
• Automated warehouses
• Textile equipment
• Mechanical and hydraulic power presses
Can I install this light curtain in small spaces?
This light curtain has compact dimensions of 33 (length) x 27.8 (width) x 1331mm (height), making it suitable for installation in areas with limited space.
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
