Schmersal SLC440COM Series Light Curtain Sender, 56 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5832
- Mfr. Part No.:
- SLC440COM-E-1130-30
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€1,476.65
(exc. VAT)
€1,816.28
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,476.65 |
*price indicative
- RS Stock No.:
- 146-5832
- Mfr. Part No.:
- SLC440COM-E-1130-30
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Standards/Approvals | E | |
| Number of Beams | 56 | |
| Protective Height | 1.13m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 27.8mm | |
| Length | 33mm | |
| Height | 1.171m | |
| Maximum Response Time | 20ms | |
| Terminal Type | 4-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Standards/Approvals E | ||
Number of Beams 56 | ||
Protective Height 1.13m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 27.8mm | ||
Length 33mm | ||
Height 1.171m | ||
Maximum Response Time 20ms | ||
Terminal Type 4-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, Sender, 300 to 10,000mm Scanning Distance - SLC440COM Series - SLC440COM-E-1130-30
Improve safety in your work environment with this light curtain sender from Schmersal. It's an optoelectronic device that stops machines when the infrared beam is broken by a person or object. This helps to protect personnel against injuries and prevents damage to your equipment. A diagnostic interface and LED status indicator quickly alert you to problems for ease of troubleshooting. Its switching voltage of 24V DC makes it suitable for use in low-power setups.
Features & Benefits
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Maximum power consumption of 5W for energy-efficient operation
• Broad protection field range of 300 to 10,000mm for use with large machinery
• Aluminium enclosure is resistant to corrosion and impact for durability in harsh environments
Applications
• Robotics
• Automated processing plants
• Transfer lines
• Rack storage and pallet loaders
Can I use this light curtain sender in extreme temperatures?
This light curtain sender has a broad operating temperature range of -10°C to +50°C, making it suitable for use in demanding environments.
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
