Schmersal SLC440COM Series Light Curtain Sender, 80 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5838
- Mfr. Part No.:
- SLC440COM-E-1610-30
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€1,962.05
(exc. VAT)
€2,413.32
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,962.05 |
*price indicative
- RS Stock No.:
- 146-5838
- Mfr. Part No.:
- SLC440COM-E-1610-30
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Standards/Approvals | E | |
| Number of Beams | 80 | |
| Protective Height | 1.61m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 33mm | |
| Width | 27.8mm | |
| Maximum Response Time | 20ms | |
| Height | 1.651m | |
| Terminal Type | 4-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Standards/Approvals E | ||
Number of Beams 80 | ||
Protective Height 1.61m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 33mm | ||
Width 27.8mm | ||
Maximum Response Time 20ms | ||
Height 1.651m | ||
Terminal Type 4-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, Sender, 300 to 10,000mm Protection Field Range - SLC440COM Series - SLC440COM-E-1610-30
Use this light curtain sender from Schmersal to shut down machinery if an operator is in a dangerous area of your industrial environment. This unit has a wide protection field range between 300 and 10,000mm, giving you broad coverage of your machinery and other hazardous areas. Its rugged aluminium housing is resistant to corrosion for durability in heavy-duty conditions. A wide operating temperature range between -10°C and +50°C means you can safely use it in harsh environments.
Features & Benefits
• Compiles with EN ISO 13849-1 standards for safety-related control components
• IP67 rating means it's dustproof and protected against immersion in 1m of water for up to 30 minutes
• Switching voltage of 24V DC for use in low-power systems
Applications
• Textile production
• Food production and packaging
• Elevators and escalators
How responsive is this light curtain?
This light curtain has a fast reaction time of 20ms to respond quickly in the event of a hazard.
What's the beam resolution of this light curtain?
This light curtain has a beam resolution of 30mm, which means it can effectively detect large body parts like hands, heads and torsos.
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
