Schmersal SLC440COM Series Light Curtain Sender, 88 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5839
- Mfr. Part No.:
- SLC440COM-E-1770-30
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€2,143.97
(exc. VAT)
€2,637.08
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,143.97 |
*price indicative
- RS Stock No.:
- 146-5839
- Mfr. Part No.:
- SLC440COM-E-1770-30
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 88 | |
| Protective Height | 1.77m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 20ms | |
| Width | 27.8mm | |
| Length | 33mm | |
| Height | 1.81m | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 88 | ||
Protective Height 1.77m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 20ms | ||
Width 27.8mm | ||
Length 33mm | ||
Height 1.81m | ||
Terminal Type 4-Pin M12 Connector | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, Sender, 1,770mm Protection Field Height - SLC440COM Series - SLC440COM-E-1770-30
This light curtain sender from Schmersal sends light beams to a receiver to detect the presence of personnel in hazardous areas. It automatically shuts off the machine if it senses an operator in the detection zone, helping to prevent injury. This versatile component has a broad scanning range between 300 and 10,000mm, which means you can use it for both short-range and long-range detection. A wide operating temperature range between -10°C and +50°C means you can safely use this unit in challenging environments.
Features & Benefits
• Beam resolution of 30mm to effectively detect large body parts
• IP67 rating indicates it's dustproof and protected against immersion in 1m of water for up to 30 minutes
• Tough aluminium body resists corrosion for an extended service life
• Maximum reaction time of 20ms for a quick response
Applications
• Assembly plants
• Aviation engineering
• Safety systems
How long will this light curtain sender last?
This light curtain sender has a mission time of 20 years, which means you can rely on it for long-term performance.
How do I reset this light curtain?
This device comes with a restart interlock that lets you reset it after each operation for ease of use.
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
