Schmersal SLC440COM Series Light Curtain Receiver, 48 Beam(s), 14 mm Resolution
- RS Stock No.:
- 146-5844
- Mfr. Part No.:
- SLC440COM-R-0490-14
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€1,308.29
(exc. VAT)
€1,609.20
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,308.29 |
*price indicative
- RS Stock No.:
- 146-5844
- Mfr. Part No.:
- SLC440COM-R-0490-14
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 14mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 48 | |
| Protective Height | 490mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 7m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 7m | |
| Length | 33mm | |
| Height | 531mm | |
| Width | 27.8mm | |
| Maximum Response Time | 10ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 14mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 48 | ||
Protective Height 490mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 7m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 7m | ||
Length 33mm | ||
Height 531mm | ||
Width 27.8mm | ||
Maximum Response Time 10ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, Receiver, 490mm Protection Field Height - SLC440COM Series - SLC440COM-R-0490-14
Protect personnel around hazardous machinery with this light curtain receiver from Schmersal. It works with a sender module (146-5823) to make a light-based barrier that stops equipment when crossed, keeping you safe from injury near moving parts. The device has a wide protection range between 300 and 7000mm for use in small and large setups. A quick maximum reaction time of 10ms means you can trust the unit to quickly disconnect your hardware in the event of a hazard. Thanks to its 14mm beam resolution, the component detects movement from small body parts like fingers for high levels of security.
Features & Benefits
• IP67 rating indicates complete protection against dust and submersion in 1m of water for up to 30 minutes
• Durable aluminium housing is corrosion-resistant for long-lasting protection in damp conditions
• Low power consumption of 10W for energy efficiency
Applications
• Pulleys
• Bottling plants
• Recycling centres
• Automotive industry
Can I collect diagnostic information from this light curtain receiver?
This receiver has two built-in safety contacts that notify control devices about malfunctions, making it simple to monitor and troubleshoot.
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal 440 Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
