Schmersal SLC440COM Series Light Curtain Receiver, 24 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5845
- Mfr. Part No.:
- SLC440COM-R-0490-30
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€1,019.09
(exc. VAT)
€1,253.48
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,019.09 |
*price indicative
- RS Stock No.:
- 146-5845
- Mfr. Part No.:
- SLC440COM-R-0490-30
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | cULus, TUV, EAC | |
| Number of Beams | 24 | |
| Protective Height | 490mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 33mm | |
| Width | 27.8mm | |
| Maximum Response Time | 10ms | |
| Height | 531mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals cULus, TUV, EAC | ||
Number of Beams 24 | ||
Protective Height 490mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 33mm | ||
Width 27.8mm | ||
Maximum Response Time 10ms | ||
Height 531mm | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain Receiver, 490mm Protection Field Height, 10ms Reaction Time - SLC440COM Series - SLC440COM-R-0490-30
Prevent dangerous machinery from injuring personnel with this light curtain receiver from Schmersal. It works together with a light curtain sender to form an invisible monitoring shield. If its light beams are broken due to the presence of an object, the component immediately halts the operation of equipment for enhanced workplace safety. An LED display lets you quickly determine the receiver's operating status for simple troubleshooting and diagnostics. Thanks to its IP67 rating, this receiver is fully protected against dust and can withstand submersion in 1m of water for up to 30 minutes, making it safe for use in harsh environments.
Features & Benefits
• Robust aluminium housing for resistance to corrosion and wear
• Compact dimensions of 33 (length) x 27.8 (width) x 571mm (height) for installation in tight spaces
Applications
• Food and beverage industry
• Escalators and elevators
• Packaging warehouses
• Pharmaceutical industry
What's the scanning distance range of this light curtain receiver?
This versatile light curtain receiver has a wide scanning distance range of 300 to 10,000mm, which makes it suitable for monitoring both small and large areas.
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
