Schmersal SLC440COM Series Light Curtain Receiver, 160 Beam(s), 14 mm Resolution
- RS Stock No.:
- 146-5858
- Mfr. Part No.:
- SLC440COM-R-1610-14
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€2,925.98
(exc. VAT)
€3,598.96
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,925.98 |
*price indicative
- RS Stock No.:
- 146-5858
- Mfr. Part No.:
- SLC440COM-R-1610-14
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 14mm | |
| Component Type | Receiver | |
| Standards/Approvals | E | |
| Number of Beams | 160 | |
| Protective Height | 1.61m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 6m | |
| Maximum Response Time | 28ms | |
| Width | 27.8mm | |
| Length | 33mm | |
| Height | 1.651m | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 14mm | ||
Component Type Receiver | ||
Standards/Approvals E | ||
Number of Beams 160 | ||
Protective Height 1.61m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 6m | ||
Maximum Response Time 28ms | ||
Width 27.8mm | ||
Length 33mm | ||
Height 1.651m | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, Receiver, 1610mm Protective Height - SLC440COM Series - SLC440COM-R-1610-14
Need a dependable safety barrier to prevent workers from accessing dangerous machinery? Turn to this light curtain receiver from Schmersal. It works with a transmitter to create a detection field on either side of an entry point and activates a shutdown when it detects motion while equipment is running. A beam resolution of 14mm means it can detect body parts as small as a finger, offering a high degree of protection against workplace accidents. Compact dimensions of 33 (length) x 27.8 (width) x 1651mm (height) make it suitable for installation in tight spaces.
Features & Benefits
• Rapid maximum response time of 28ms for quick switching
• Aluminium enclosure for resistance to corrosion
• Complies with IEC 61496-1 Safety Type 4 standards for protection in high-risk areas
Applications
• Assembly lines
• Mechanical and hydraulic power presses
• Automotive industry
What are the advantages of using a light curtain safety barrier over traditional machine guard doors?
Light curtains can react much more quickly than traditional guard doors for enhanced workplace safety. They're also smaller and lighter than other types of safety barriers, so they're a good choice for saving space in your work environment.
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 14 mm Resolution
