Schmersal SLC440COM Series Light Curtain Sender, 24 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5824
- Mfr. Part No.:
- SLC440COM-E-0490-30
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€863.14
(exc. VAT)
€1,061.66
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €863.14 |
*price indicative
- RS Stock No.:
- 146-5824
- Mfr. Part No.:
- SLC440COM-E-0490-30
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | TUV, cULus, EAC | |
| Number of Beams | 24 | |
| Protective Height | 490mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 27.8mm | |
| Length | 33mm | |
| Height | 531mm | |
| Maximum Response Time | 10ms | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals TUV, cULus, EAC | ||
Number of Beams 24 | ||
Protective Height 490mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 27.8mm | ||
Length 33mm | ||
Height 531mm | ||
Maximum Response Time 10ms | ||
Terminal Type 4-Pin M12 Connector | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain Sender, 490mm Protection Field Height, 10ms Response Time - SLC440COM Series - SLC440COM-E-0490-30
Keep dangerous work areas safely isolated with this light curtain sender from Schmersal. If its light beams are interrupted by a person or object, it sends a stop signal to a machine to help prevent injury or equipment damage. A diagnostic interface and LED display allow for quick and convenient status monitoring. Thanks to its wide protection field range of 300 to 10,000mm, this light curtain is suitable for use in a wide range of workstation configurations.
Features & Benefits
• Wide operating temperature range of -10°C to +50°C for use in demanding environments
• Quick reaction time of 10ms for optimal safety
• IP67 rating means it's protected against dust and submersion in 1m of water for up to 30 minutes
• Low supply voltage of 24V DC for use in low-power systems
Applications
• Automated processing plants
• Rack storage and pallet loaders
• Robotics
How large is this light curtain sender?
This light curtain sender has compact dimensions of 33 (length) x 27.8 (width) x 531mm (height), so it fits easily into a wide range of spaces.
Related links
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Receiver 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
