Banner SGS Series Light Curtain Mounting Bracket
- RS Stock No.:
- 182-9535
- Mfr. Part No.:
- SGSA-MBK-10-4
- Manufacturer:
- Banner
Subtotal (1 set)*
€72.78
(exc. VAT)
€89.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €72.78 |
*price indicative
- RS Stock No.:
- 182-9535
- Mfr. Part No.:
- SGSA-MBK-10-4
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Curtain | |
| Series | SGS | |
| Component Type | Mounting Bracket | |
| Standards/Approvals | No | |
| Width | 41mm | |
| Length | 56mm | |
| Height | 89mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Curtain | ||
Series SGS | ||
Component Type Mounting Bracket | ||
Standards/Approvals No | ||
Width 41mm | ||
Length 56mm | ||
Height 89mm | ||
- COO (Country of Origin):
- HU
SGS Safety Grid System, Accessory
Related links
- Banner SGS Series Light Curtain Emitter 4 Beam(s), 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 3 Beam(s), 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 4 Beam(s), 300 mm Resolution
- Banner SGS Series Light Curtain Sender 400 mm Resolution
- Banner SGS Series Light Curtain Emitter 2 Beam(s), 500 mm Resolution
- Banner SGS Series Light Curtain Sender 500 mm Resolution
- Omron F39 Series Light Curtain Mounting Bracket
- ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting
