ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting
- RS Stock No.:
- 237-1493
- Mfr. Part No.:
- 2TLA022310R0700 JSM Orion09
- Manufacturer:
- ABB
Subtotal (1 unit)*
€80.21
(exc. VAT)
€98.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.21 |
*price indicative
- RS Stock No.:
- 237-1493
- Mfr. Part No.:
- 2TLA022310R0700 JSM Orion09
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Mounting Bracket | |
| Series | JSM Orion09 | |
| Component Type | Kit For Mounting | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Mounting Bracket | ||
Series JSM Orion09 | ||
Component Type Kit For Mounting | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Height 1.01mm | ||
- COO (Country of Origin):
- IT
The ABB JSM orion09 series of Kit for mounting Orion3 in Stand (6 brackets) for light guards with a height from 1200 mm.
Product Net Weight 0.2 kg
Related links
- ABB JSM Orion07 Series Light Curtain Mounting Bracket Kit For Mounting
- Omron F39 Series Light Curtain Mounting Bracket
- Banner SGS Series Light Curtain Mounting Bracket
- ABB JSM Orion06 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion08 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion11 Series Light Curtain Machine Guarding Accessory Kit For Mounting
- SICK S300 Series Light Curtain Mounting Kit Mounting Bracket
- ABB JSM Orion03 Series Light Curtain Bracket Receiver