ABB JSM Orion07 Series Light Curtain Mounting Bracket Kit For Mounting
- RS Stock No.:
- 237-1492
- Mfr. Part No.:
- 2TLA022310R0500 JSM Orion07
- Manufacturer:
- ABB
Subtotal (1 unit)*
€79.30
(exc. VAT)
€97.54
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.30 |
*price indicative
- RS Stock No.:
- 237-1492
- Mfr. Part No.:
- 2TLA022310R0500 JSM Orion07
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Mounting Bracket | |
| Series | JSM Orion07 | |
| Component Type | Kit For Mounting | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Mounting Bracket | ||
Series JSM Orion07 | ||
Component Type Kit For Mounting | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Height 1.01mm | ||
- COO (Country of Origin):
- IT
The ABB JSM Orion07 series of kit for mounting of Orion1 & Orion2 in Stand (6 brackets). For light guards with a height from 1200 mm.
Product Net Weight 0.344 kg
Related links
- ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting
- ABB JSM Orion11 Series Light Curtain Machine Guarding Accessory Kit For Mounting
- ABB JSM Orion08 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion06 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion04 Series Light Curtain Bracket Receiver
- ABB JSM Orion02 Series Light Curtain Bracket Reciever
- ABB JSM Orion03 Series Light Curtain Bracket Receiver
- ABB JSM Orion01 Series Light Curtain Bracket Reciever