ABB JSM Orion04 Series Light Curtain Bracket Receiver
- RS Stock No.:
- 237-1491
- Mfr. Part No.:
- 2TLA022310R0200 JSM Orion04
- Manufacturer:
- ABB
Subtotal (1 unit)*
€202.62
(exc. VAT)
€249.22
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.62 |
*price indicative
- RS Stock No.:
- 237-1491
- Mfr. Part No.:
- 2TLA022310R0200 JSM Orion04
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Curtain Bracket | |
| Series | JSM Orion04 | |
| Component Type | Receiver | |
| Standards/Approvals | RoHS, CE | |
| Maximum Protective Width | 65mm | |
| Height | 1.01mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Curtain Bracket | ||
Series JSM Orion04 | ||
Component Type Receiver | ||
Standards/Approvals RoHS, CE | ||
Maximum Protective Width 65mm | ||
Height 1.01mm | ||
- COO (Country of Origin):
- IT
The ABB JSM Orion04 series of 4 rotation brackets for Orion2. For all lengths, 2 brackets should be used per unit (transmitter or receiver unit).
Product Net Height 22 mm
Product Net Width 46 mm
Product Net Weight 0.187 kg
Related links
- ABB JSM Orion03 Series Light Curtain Bracket Receiver
- ABB JSM Orion02 Series Light Curtain Bracket Reciever
- ABB JSM Orion01 Series Light Curtain Bracket Reciever
- ABB JSM Orion07 Series Light Curtain Mounting Bracket Kit For Mounting
- ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting
- Omron Light Curtain Bracket
- Pilz PSEN Series Light Curtain Bracket
- Telemecanique Sensors XUSL Series Light Curtain Bracket