SICK C4C Series Light Curtain Sender, 30 mm Resolution
- RS Stock No.:
- 285-0991
- Mfr. Part No.:
- C4C-SB12030A10000
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,820.93
(exc. VAT)
€2,239.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,820.93 |
*price indicative
- RS Stock No.:
- 285-0991
- Mfr. Part No.:
- C4C-SB12030A10000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C4C | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 1.2m | |
| Maximum Supply Voltage | 24V | |
| Maximum Scanning Distance | 12.5m | |
| Height | 1.369m | |
| Width | 60.5mm | |
| Length | 1.369m | |
| Terminal Type | Spring Terminal | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C4C | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 1.2m | ||
Maximum Supply Voltage 24V | ||
Maximum Scanning Distance 12.5m | ||
Height 1.369m | ||
Width 60.5mm | ||
Length 1.369m | ||
Terminal Type Spring Terminal | ||
- COO (Country of Origin):
- DE
SICK C4C Series Light Curtain, 1.369m Length, 1200mm Protective Height - C4C-SB12030A10000
This safety light curtain sender is designed to protect personnel and equipment in industrial environments requiring stringent hygiene and durability. It operates as part of a paired transmitter/receiver safety system, using near-infrared beams to create a monitored protective field over a 12.5m scanning distance. The unit is enclosed in an IP69K-rated housing for high-pressure washdown conditions and supplies status information via integrated LEDs and optical alignment indicators.
Features and Benefits:
• Type 4 safety performance delivers PL e category 4 protection
• 30mm beam resolution enables detection of small intrusions
• 24V supply with low ripple reduces electrical disturbance
• IP69K housing allows high-pressure, high-temperature cleaning
• Spring Terminal connection ensures secure five-wire linking
• 30mm beam resolution enables detection of small intrusions
• 24V supply with low ripple reduces electrical disturbance
• IP69K housing allows high-pressure, high-temperature cleaning
• Spring Terminal connection ensures secure five-wire linking
Applications
• Suitable for machine guarding in hygienic production lines
• Ideal for integration with safety relays and control circuits
• Used with dual-channel stop systems for personnel protection
• Can be used for perimeter protection of automated cells
• Ideal for integration with safety relays and control circuits
• Used with dual-channel stop systems for personnel protection
• Can be used for perimeter protection of automated cells
What safety integrity level does it achieve?
It meets SIL 3 according to IEC 61508.
How is the device synchronised with its counterpart?
Synchronisation is performed optically between sender and receiver.
What environmental extremes can it withstand?
It operates between -30°C and +55°C and resists vibration and shock.
How long is the fitted connection cable and what is it MADE of?
The sender includes a 15m PUR halogen-free cable with flying leads.
What materials are used for external components?
The housing uses PMMA
end caps and cable glands are stainless steel 1.4404.
Related links
- SICK C4C Series Light Curtain Sender, 30 mm Resolution
- SICK C4C Series Light Curtain Sender, 14 mm Resolution
- SICK C4C Series Light Curtain Receiver, 30 mm Resolution
- SICK deTec4 Core Series Light Curtain Sender, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 30 mm Resolution
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK M40S Series Light Curtain Sender, 30 mm Resolution