SICK M40Z Series Light Curtain, 2 Beam(s)

Subtotal (1 unit)*

€1,293.20

(exc. VAT)

€1,590.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship from another location
Units
Per unit
1 +€1,293.20

*price indicative

RS Stock No.:
285-8855
Mfr. Part No.:
M40Z-025023RB0
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

M40Z

Safety Type

Type 4

Number of Beams

2

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

500mm

Maximum Scanning Distance

7.5m

Width

52mm

Length

1.072m

Maximum Response Time

10ms

Terminal Type

M26 Connector

COO (Country of Origin):
DE

Overview


The M4000 Standard A/P multiple light beam safety device is the economical solution for access protection. It is particularly economical since only the active side must be wired, which reduces the installation time. The M4000’s large scanning range and ex

The modular concept enables a high level of machine safety since device properties can be adapted to meet specific application requirements. In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solut

At a glance


Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)

Sender/receiver in a single housing, scanning range up to 7.5 m

External device monitoring (EDM), restart interlock and application diagnostic output

Standardized M12 connectivity

7-segment display

Your Benefit


Economical active/passive variants minimize the wiring and installation workload.

Resilient and rugged design for high system throughput, even under special ambient conditions

Mounting grooves on three housing sides ensure greater mounting flexibility and

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy