SICK PSD 01 Series Light Curtain, 2 Beam(s)

Subtotal (1 unit)*

€291.08

(exc. VAT)

€358.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€291.08

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€702.68

(exc. VAT)

€864.30

(inc. VAT)

RS Stock No.:
285-8950
Mfr. Part No.:
PSD01-2501
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

PSD 01

Standards/Approvals

RoHS, UKCA

Number of Beams

2

Width

52mm

Height

1.07m

Length

1.072m

COO (Country of Origin):
DE

Overview


The M4000 Standard A/P multiple light beam safety device is the economical solution for access protection. It is particularly economical since only the active side must be wired, which reduces the installation time. The M4000’s large scanning range and ex

In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.

At a glance


Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)

Sender/receiver in a single housing, scanning range up to 7.5 m

External device monitoring (EDM), restart interlock and application diagnostic output

Standardized M12 connectivity

7-segment display

Your Benefit


Economical active/passive variants minimize the wiring and installation workload.

Resilient and rugged design for high system throughput, even under special ambient conditions

Mounting grooves on three housing sides ensure greater mounting flexibility and

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy