SICK TiM3xx Series TiM Laser Scanner Receiver, 2m Max Range
- RS Stock No.:
- 285-4335
- Mfr. Part No.:
- TIM310-1030000S02 / 1062221
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,167.66
(exc. VAT)
€1,436.22
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,167.66 |
*price indicative
- RS Stock No.:
- 285-4335
- Mfr. Part No.:
- TIM310-1030000S02 / 1062221
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Range | TiM | |
| Series | TiM3xx | |
| Component Type | Receiver | |
| Minimum Scanning Distance | 0.05 → 4m | |
| Maximum Scanning Distance | 2m | |
| Peak Wavelength | 850nm | |
| Maximum Response Time | 134 ms | |
| Terminal Type | D-sub HD Connector | |
| Dimensions | 60 x 60 x 79 mm | |
| Product Length | 79mm | |
| Features | HDDM+ | |
| Height | 60mm | |
| Length | 79mm | |
| Width | 60mm | |
| Application | Indoor | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Range TiM | ||
Series TiM3xx | ||
Component Type Receiver | ||
Minimum Scanning Distance 0.05 → 4m | ||
Maximum Scanning Distance 2m | ||
Peak Wavelength 850nm | ||
Maximum Response Time 134 ms | ||
Terminal Type D-sub HD Connector | ||
Dimensions 60 x 60 x 79 mm | ||
Product Length 79mm | ||
Features HDDM+ | ||
Height 60mm | ||
Length 79mm | ||
Width 60mm | ||
Application Indoor | ||
- COO (Country of Origin):
- MY
Overview
The TiM 2D LiDAR sensors offer a high performance for field evaluation and measurement data output in a compact housing. Whether it be mobile or stationary, automation, monitoring or safety applications – with scanning ranges up to 25 m and working ranges up to 270°, these sensors detect their environment over a wide area and precisely. Different surfaces and remission factors are no problem for them. Thanks to the patented HDDM/HDDM+ multi-pulse technology, the TiM detects the entire scanning range without gaps thereby ensuring a consistently high measurement quality.
Ruggedly built and equipped with high quality connection technologies, they are suitable for demanding industrial applications in a variety of industries and fields. Easy installation and parameterization included.
At a glance
Sensing range up to 25 m
Working range up to 270°
Angular resolution of 1° to 0.33°
HDDM/HDDM+ technology for seamless detection of small objects
High ambient light immunity up to 80,000 lx
Enclosure rating up to IP67
Standardized communication interfaces
Very low power consumption
Working range up to 270°
Angular resolution of 1° to 0.33°
HDDM/HDDM+ technology for seamless detection of small objects
High ambient light immunity up to 80,000 lx
Enclosure rating up to IP67
Standardized communication interfaces
Very low power consumption
Your Benefit
Suitable for a variety of industrial applications due to the integrated field evaluation or measurement data output
Compact design for easy integration into applications where the installation space is limited, for example in AGVs and AMRs
Ideal for demanding applications thanks to the rugged housing design up to IP67
Great cost effectiveness thanks to high performance with moderate investment and operating costs
Fast, intuitive commissioning and configuration via the SOPAS ET software from SICK
Low implementation costs due to standardized sensor telegrams and integration tools such as a ROS driver
Compact design for easy integration into applications where the installation space is limited, for example in AGVs and AMRs
Ideal for demanding applications thanks to the rugged housing design up to IP67
Great cost effectiveness thanks to high performance with moderate investment and operating costs
Fast, intuitive commissioning and configuration via the SOPAS ET software from SICK
Low implementation costs due to standardized sensor telegrams and integration tools such as a ROS driver
Applications
Fields of applications
Collision protection for mobile applications
Object measurement and detection
Monitoring of objects in the field of building automation
Data supplier for navigation in mobile applications
Area monitoring
Collision protection for mobile applications
Object measurement and detection
Monitoring of objects in the field of building automation
Data supplier for navigation in mobile applications
Area monitoring
Related links
- SICK TiM3xx Series TiM Laser Scanner Receiver, 2m Max Range
- SICK TiM3xx Series TiM Laser Scanner, 2m Max Range
- SICK TiM3xx Series TiM Laser Scanner Receiver, 8m Max Range
- SICK TiM3xx Series TiM Laser Scanner
- SICK TiM3xx Series TiM Laser Scanner, 8m Max Range
- SICK TiM3xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range
- SICK TiM5xx Series TiM Laser Scanner Receiver, 2m Max Range
- SICK TiM5xx Series TiM Laser Scanner Receiver, 8m Max Range
