SICK TiM3xx Series TiM Laser Scanner, 8m Max Range
- RS Stock No.:
- 285-6813
- Mfr. Part No.:
- TIM361-2134101 / 1071399
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,956.47
(exc. VAT)
€2,406.46
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,956.47 |
*price indicative
- RS Stock No.:
- 285-6813
- Mfr. Part No.:
- TIM361-2134101 / 1071399
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Range | TiM | |
| Series | TiM3xx | |
| Maximum Scanning Distance | 8m | |
| Maximum Response Time | 134 ms | |
| Terminal Type | M12 Connector | |
| Dimensions | 60 x 60 x 86 mm | |
| Height | 86mm | |
| Width | 60mm | |
| Application | Outdoor | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Range TiM | ||
Series TiM3xx | ||
Maximum Scanning Distance 8m | ||
Maximum Response Time 134 ms | ||
Terminal Type M12 Connector | ||
Dimensions 60 x 60 x 86 mm | ||
Height 86mm | ||
Width 60mm | ||
Application Outdoor | ||
Length 60mm | ||
- COO (Country of Origin):
- DE
Overview
The TiM 2D LiDAR sensors offer a high performance for field evaluation and measurement data output in a compact housing. Whether it be mobile or stationary, automation, monitoring or safety applications – with scanning ranges up to 25 m and working ranges
Thanks to the patented HDDM/HDDM+ multi-pulse technology, the TiM detects the entire scanning range without gaps thereby ensuring a consistently high measurement quality. Ruggedly built and equipped with high quality connection technologies, they are suit
At a glance
Sensing range up to 25 m
Working range up to 270°
Angular resolution of 1° to 0.33°
HDDM/HDDM+ technology for seamless detection of small objects
High ambient light immunity up to 80,000 lx
Enclosure rating up to IP67
Standardized communication interfaces
Working range up to 270°
Angular resolution of 1° to 0.33°
HDDM/HDDM+ technology for seamless detection of small objects
High ambient light immunity up to 80,000 lx
Enclosure rating up to IP67
Standardized communication interfaces
Your Benefit
Suitable for a variety of industrial applications due to the integrated field evaluation or measurement data output
Compact design for easy integration into applications where the installation space is limited, for example in AGVs and AMRs
Ideal for deman
Compact design for easy integration into applications where the installation space is limited, for example in AGVs and AMRs
Ideal for deman
Applications
Collision protection for mobile applications
Object measurement and detection
Monitoring of objects in the field of building automation
Data supplier for navigation in mobile applications
Area monitoring
Object measurement and detection
Monitoring of objects in the field of building automation
Data supplier for navigation in mobile applications
Area monitoring
Note
Related links
- SICK TiM3xx Series TiM Laser Scanner Receiver, 8m Max Range
- SICK TiM3xx Series TiM Laser Scanner, 2m Max Range
- SICK TiM3xx Series TiM Laser Scanner Receiver, 2m Max Range
- SICK TiM3xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range
- SICK TiM7xx Series TiM Laser Scanner, 8m Max Range
- SICK TiM5xx Series TiM Laser Scanner Receiver, 8m Max Range
- SICK TiM3xx Series TiM Laser Scanner
- SICK TiM1xx Series TiM Laser Scanner, 3m Max Range
