SICK TiM3xx Series Laser Scanner Receiver, 8 m Max Range
- RS Stock No.:
- 285-4339
- Mfr. Part No.:
- TIM361-2134101S02 / 1080182
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,956.47
(exc. VAT)
€2,406.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,956.47 |
*price indicative
- RS Stock No.:
- 285-4339
- Mfr. Part No.:
- TIM361-2134101S02 / 1080182
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | TiM3xx | |
| Component Type | Receiver | |
| Maximum Scanning Distance | 8m | |
| Minimum Scanning Distance | 50mm | |
| Standards/Approvals | IEC 61140:2016-1, IEC 60825-1:2014, IEC 60529:1989+AMD1:1999+AMD2:2013, EN 60825-1:2014 | |
| Maximum Response Time | 134ms | |
| Terminal Type | M12 Connector | |
| Hazardous Area Certification | No | |
| Height | 60mm | |
| Width | 60mm | |
| Peak Wavelength | 850nm | |
| Length | 86mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series TiM3xx | ||
Component Type Receiver | ||
Maximum Scanning Distance 8m | ||
Minimum Scanning Distance 50mm | ||
Standards/Approvals IEC 61140:2016-1, IEC 60825-1:2014, IEC 60529:1989+AMD1:1999+AMD2:2013, EN 60825-1:2014 | ||
Maximum Response Time 134ms | ||
Terminal Type M12 Connector | ||
Hazardous Area Certification No | ||
Height 60mm | ||
Width 60mm | ||
Peak Wavelength 850nm | ||
Length 86mm | ||
- COO (Country of Origin):
- DE
Overview
The TiM 2D LiDAR sensors offer a high performance for field evaluation and measurement data output in a compact housing. Whether it be mobile or stationary, automation, monitoring or safety applications – with scanning ranges up to 25 m and working ranges up to 270°, these sensors detect their environment over a wide area and precisely. Different surfaces and remission factors are no problem for them. Thanks to the patented HDDM/HDDM+ multi-pulse technology, the TiM detects the entire scanning range without gaps thereby ensuring a consistently high measurement quality.
Ruggedly built and equipped with high quality connection technologies, they are suitable for demanding industrial applications in a variety of industries and fields. Easy installation and parameterization included.
At a glance
Sensing range up to 25 m
Working range up to 270°
Angular resolution of 1° to 0.33°
HDDM/HDDM+ technology for seamless detection of small objects
High ambient light immunity up to 80,000 lx
Enclosure rating up to IP67
Standardized communication interfaces
Very low power consumption
Your Benefit
Suitable for a variety of industrial applications due to the integrated field evaluation or measurement data output
Compact design for easy integration into applications where the installation space is limited, for example in AGVs and AMRs
Ideal for demanding applications thanks to the rugged housing design up to IP67
Great cost effectiveness thanks to high performance with moderate investment and operating costs
Fast, intuitive commissioning and configuration via the SOPAS ET software from SICK
Low implementation costs due to standardized sensor telegrams and integration tools such as a ROS driver
Applications
Fields of applications
Collision protection for mobile applications
Object measurement and detection
Monitoring of objects in the field of building automation
Data supplier for navigation in mobile applications
Area monitoring
Related links
- SICK TiM3xx Series Laser Scanner Receiver, 8 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 8 m Max Range
- SICK TiM3xx Series Laser Scanner Receiver, 2 m Max Range
- SICK TiM3xx Series Laser Scanner LiDAR Sensor, 2 m Max Range
- SICK TIM5XX Series Laser Scanner Receiver, 8 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 9 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 4 m Max Range
