SICK TiM2xx Series TiM Laser Scanner Receiver, 3m Max Range

Subtotal (1 unit)*

€1,286.54

(exc. VAT)

€1,582.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,286.54

*price indicative

RS Stock No.:
285-4334
Mfr. Part No.:
TIM240-2050300 / 1104981
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Range

TiM

Series

TiM2xx

Component Type

Receiver

Maximum Scanning Distance

3m

Minimum Scanning Distance

2.8m

Peak Wavelength

850nm

Maximum Response Time

70 ms

Terminal Type

M12 Connector

Dimensions

60 x 60 x 75.8 mm

Product Length

75.8mm

Application

Indoor

Width

60mm

Length

75.8mm

Features

HDDM+

Height

60mm

COO (Country of Origin):
MY

Overview


The TiM 2D LiDAR sensors offer a high performance for field evaluation and measurement data output in a compact housing. Whether it be mobile or stationary, automation, monitoring or safety applications – with scanning ranges up to 25 m and working ranges up to 270°, these sensors detect their environment over a wide area and precisely. Different surfaces and remission factors are no problem for them. Thanks to the patented HDDM/HDDM+ multi-pulse technology, the TiM detects the entire scanning range without gaps thereby ensuring a consistently high measurement quality.

Ruggedly built and equipped with high quality connection technologies, they are suitable for demanding industrial applications in a variety of industries and fields. Easy installation and parameterization included.

At a glance


Sensing range up to 25 m
Working range up to 270°
Angular resolution of 1° to 0.33°
HDDM/HDDM+ technology for seamless detection of small objects
High ambient light immunity up to 80,000 lx
Enclosure rating up to IP67
Standardized communication interfaces
Very low power consumption

Your Benefit


Suitable for a variety of industrial applications due to the integrated field evaluation or measurement data output
Compact design for easy integration into applications where the installation space is limited, for example in AGVs and AMRs
Ideal for demanding applications thanks to the rugged housing design up to IP67
Great cost effectiveness thanks to high performance with moderate investment and operating costs
Fast, intuitive commissioning and configuration via the SOPAS ET software from SICK
Low implementation costs due to standardized sensor telegrams and integration tools such as a ROS driver

Applications


Fields of applications
Collision protection for mobile applications
Object measurement and detection
Monitoring of objects in the field of building automation
Data supplier for navigation in mobile applications
Area monitoring

Related links