SICK TiM7xx Series TiM Laser Scanner, 8m Max Range

Subtotal (1 unit)*

€2,218.67

(exc. VAT)

€2,728.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,218.67

*price indicative

RS Stock No.:
285-6814
Mfr. Part No.:
TIM781-2174101 / 1096807
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Range

TiM

Series

TiM7xx

Maximum Scanning Distance

8m

Safety Type

2

Maximum Response Time

134 ms

Terminal Type

M12 Connector

Dimensions

60 x 60 x 86 mm

Height

86mm

Application

Outdoor

Width

60mm

Length

60mm

COO (Country of Origin):
DE

Overview


The TiM 2D LiDAR sensors offer a high performance for field evaluation and measurement data output in a compact housing. Whether it be mobile or stationary, automation, monitoring or safety applications – with scanning ranges up to 25 m and working ranges

Thanks to the patented HDDM/HDDM+ multi-pulse technology, the TiM detects the entire scanning range without gaps thereby ensuring a consistently high measurement quality. Ruggedly built and equipped with high quality connection technologies, they are suit

At a glance


Sensing range up to 25 m
Working range up to 270°
Angular resolution of 1° to 0.33°
HDDM/HDDM+ technology for seamless detection of small objects
High ambient light immunity up to 80,000 lx
Enclosure rating up to IP67
Standardized communication interfaces

Your Benefit


Suitable for a variety of industrial applications due to the integrated field evaluation or measurement data output
Compact design for easy integration into applications where the installation space is limited, for example in AGVs and AMRs
Ideal for deman

Applications


Collision protection for mobile applications
Object measurement and detection
Monitoring of objects in the field of building automation
Data supplier for navigation in mobile applications
Area monitoring

Note


Related links