SICK SLG Series
- RS Stock No.:
- 201-7895
- Mfr. Part No.:
- SGS4-F140P7PC1W02
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,088.78
(exc. VAT)
€1,339.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,088.78 |
*price indicative
- RS Stock No.:
- 201-7895
- Mfr. Part No.:
- SGS4-F140P7PC1W02
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Grid | |
| Detection Range | 1.4 m | |
| Beam Separation | 40mm | |
| Component Type | Sender | |
| Light Source | Infrared | |
| Length | 1.47m | |
| Width | 25mm | |
| Depth | 8.2mm | |
| Series | SLG | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Grid | ||
Detection Range 1.4 m | ||
Beam Separation 40mm | ||
Component Type Sender | ||
Light Source Infrared | ||
Length 1.47m | ||
Width 25mm | ||
Depth 8.2mm | ||
Series SLG | ||
IP Rating IP65 | ||
Standards/Approvals EN 60947-5-2 | ||
- COO (Country of Origin):
- DE
The Sick SLG is switching automation light grid works on the sender/receiver sensor principle. The minimum detectable object (MDO) is parallel beam of about 45 mm. It has a flat optical light exit. The height up to which it can detect is about 1,400 mm. The light gird has an infrared light source with 950 nm wavelength. A 4-pin, M8 male connector cable is equipped with the light grid. The switching output is of PNP type.
IP65 enclosure rating
Circuit protection: UV connections, reverse polarity protected, Output Q short-circuit protected, Interference pulse suppression
Protection class III