SICK, BEF Series Bracket Accessory for Use with SLG-2, RoHS Standard
- RS Stock No.:
- 285-9383
- Mfr. Part No.:
- BEF-NUT-SLG2
- Manufacturer:
- SICK
Subtotal (1 unit)*
€12.43
(exc. VAT)
€15.29
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.43 |
*price indicative
- RS Stock No.:
- 285-9383
- Mfr. Part No.:
- BEF-NUT-SLG2
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| Sub Type | Accessory | |
| For Use With | SLG-2 | |
| Series | BEF | |
| Height | 30mm | |
| Depth | 2.6mm | |
| Width | 8.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
Sub Type Accessory | ||
For Use With SLG-2 | ||
Series BEF | ||
Height 30mm | ||
Depth 2.6mm | ||
Width 8.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Mounting system Side mounting for switching automation light grids, SLG-2.
-
At a glance
-
