SICK SLG25S Series
- RS Stock No.:
- 285-4255
- Mfr. Part No.:
- SLG25S-080FAR21D40
- Manufacturer:
- SICK
Subtotal (1 unit)*
€978.79
(exc. VAT)
€1,203.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €978.79 |
*price indicative
- RS Stock No.:
- 285-4255
- Mfr. Part No.:
- SLG25S-080FAR21D40
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Detection Range | 800 mm | |
| Product Type | Light Grid | |
| Beam Separation | 25mm | |
| Component Type | Sender | |
| Light Source | Infrared LED | |
| Length | 799.2mm | |
| Width | 11.8mm | |
| Depth | 24.1mm | |
| Series | SLG25S | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EN 62471:2008-09, IEC 62471:2006 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Detection Range 800 mm | ||
Product Type Light Grid | ||
Beam Separation 25mm | ||
Component Type Sender | ||
Light Source Infrared LED | ||
Length 799.2mm | ||
Width 11.8mm | ||
Depth 24.1mm | ||
Series SLG25S | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EN 62471:2008-09, IEC 62471:2006 | ||
- COO (Country of Origin):
- DE
Overview
The SLG-2 is an automation light grid for various detection and measuring tasks. It features two optics variants: One with frontal and one with side light emission. They allow for the narrow light grid housing to be integrated into almost any application. The SLG-2 has no blind zone and is available with detection heights from 100 mm to 2,400 mm. Thanks to the 9x cross-beam function, the light grid achieves very high resolution and reliably detects even very thin objects.
Smart Tasks and the powerful IO-Link COM3 interface make processing of measurement data in the device possible. The detailed diagnostic information of the SLG-2 can be used for condition-based device maintenance.
At a glance
Housing dimensions: 12 mm x 24 mm, detection heights: 100 mm to 2,400 mm
Slim and flat housing variants
Cross-beam function: Up to 9 beams
Short response times due to its own light grid ASIC
Detection, classification and measurement functions as well as Smart Tasks
Detailed diagnostic information
IO-Link COM3 interface
Your Benefit
Simple integration in tight installation spaces thanks to the narrow housing and no blind zone
Detection of the thinnest objects such as envelopes or metal sheets thanks to cross-beam function.
Precise leading edge detection thanks to short response times and high resolution
Integrated measurement, classification and Smart Task functions reduce the effort required for data evaluation and implementation.
Maximum flexibility for individual evaluation of measurement data through single-beam evaluation.
Maximum monitoring and process reliability thanks to detailed diagnostic functions
Quick and easy configuration via IO-Link and SOPAS ET
Applications
Fields of applications
Protrusion monitoring on the conveying equipment
Height detection of stored goods in vertical storage systems
Leading edge detection in conveyor systems
Detection of excess bag lengths
Parking assistance in automated parking systems
