SICK HLG2 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
285-9557
Mfr. Part No.:
HLG2-050F811
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Detection Range

2 m

Product Type

Light Grid

Beam Separation

2mm

Component Type

Light Grid

Light Source

LED

Length

123mm

Width

34mm

Depth

29mm

Series

HLG2

IP Rating

IP54

Standards/Approvals

EN 60947-5-2

COO (Country of Origin):
DE

Overview


The high-resolution HLG light grid from SICK is the ideal solution for all applications where flat objects on a conveying system are to be reliably detected. This is possible due to a consistent resolution of 2 mm over the entire detection zone, a very lo

The HLG offers perfect detection solutions, e.g. in fast mail sorting systems, in packaging machines with high throughput, when counting small parts or detecting leading edges in logistics.

At a glance


2 mm resolution

Response time 3 ms

Detection height 50 mm

Cable synchronization

PNP or NPN with Q or Qnot outputs (NO/NC)

1 x test, 1 x teach-in input

M12 male connector, 8-pin

Your Benefit


Reliable object detection throughout the entire sensing range ensures consistent and reliable operation

High availability thanks to its ability to detect very flat objects

The quick response time of the HLG allows the customer to use higher conveyor speed

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy