Schneider Electric Polar White Cover, Repacked

Subtotal (1 unit)*

€6.89

(exc. VAT)

€8.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.89

*price indicative

RS Stock No.:
865-468
Mfr. Part No.:
ALB62420PW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Polar White

Height

62mm

Width

62mm

Depth

34mm

Series

ALB6

Product Condition

Repacked

COO (Country of Origin):
PL
The Schneider Electric Blind cover provides a complete product solution for surface mounting applications, featuring a polar white finish that blends seamlessly into any environment.

Repacked design saves costs over standard options

Compact dimensions of 62 mm x 62 mm x 34 mm enhance installation flexibility

IP20 rated for protection against solid objects, ensuring durability

Compliant with EU RoHS Directive and REACh Regulation for safety

1

25


40

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy