Siemens Brown 5 Gang Frame
- RS Stock No.:
- 163-270
- Mfr. Part No.:
- 5TG1325-0CH
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€78.55
(exc. VAT)
€96.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.55 | €39.275 |
*price indicative
- RS Stock No.:
- 163-270
- Mfr. Part No.:
- 5TG1325-0CH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Brown | |
| Material | Thermoplastic | |
| Number of Gangs | 5 | |
| Height | 82mm | |
| Width | 366mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Brown | ||
Material Thermoplastic | ||
Number of Gangs 5 | ||
Height 82mm | ||
Width 366mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Chocolate Frame with 5 fold with a height of 82 mm, width of 366 mm, and a depth of just 11 mm, making it ideal for both horizontal and vertical mounting. Constructed from thermoplastic material, it features a painted surface finish in a chocolate RAL colour (8017) and is classified under protection class IP20, ensuring adequate safety within indoor environments. The flush mounting capability further enhances its versatility in various installation scenarios.
Halogen free for a safer environment
Horizontal and vertical mounting options
Matte finish for contemporary appeal
No hinged lid for a sleek profile
Non labelling field for a clean look
