Siemens Brown 2 Gang Frame
- RS Stock No.:
- 163-266
- Mfr. Part No.:
- 5TG1322-0CH
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€21.08
(exc. VAT)
€25.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.08 | €10.54 |
*price indicative
- RS Stock No.:
- 163-266
- Mfr. Part No.:
- 5TG1322-0CH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Brown | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Height | 82mm | |
| Width | 153mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Brown | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
Height 82mm | ||
Width 153mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Chocolate Frame with 2 fold is designed with a robust thermoplastic body, featuring a surface that is painted for added durability. It boasts a compact mechanical design, measuring 82 mm in height, 153 mm in width, and 11 mm in depth, catering well to various mounting positions including both horizontal and vertical orientations. The surface features an attractive mat appearance in a rich chocolate colour, aligning with the flush design specifications that suit modern architectural aesthetics.
IP20 protection for dry environments
Non hinged lid for streamlined access
Halogen free for safety and environmental standards
Flush mounting for seamless wall integration
Built in design for easy professional installation
