Siemens Anthracite 5 Gang Frame
- RS Stock No.:
- 167-671
- Mfr. Part No.:
- 5TG1325-0AC
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€78.55
(exc. VAT)
€96.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.55 | €39.275 |
*price indicative
- RS Stock No.:
- 167-671
- Mfr. Part No.:
- 5TG1325-0AC
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Anthracite | |
| Material | TPE | |
| Number of Gangs | 5 | |
| Height | 82mm | |
| Width | 366mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Anthracite | ||
Material TPE | ||
Number of Gangs 5 | ||
Height 82mm | ||
Width 366mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Anthracite Cosso Frame with 5Fold crafted with thermoplastic material, ensuring durability while maintaining an aesthetic appeal. The device measures 82 mm in height, 366 mm in width, and 11 mm in depth, making it practical for various settings. Additionally, it boasts an IP20 protection class, signifying reliable performance in various environments.
Halogen free for enhanced safety
Horizontal and vertical mounting
Shiny surface for a modern look
RAL 7016 for an anthracite hue
Sturdy fastening method for secure installation
