Siemens Brown 1 Gang Frame
- RS Stock No.:
- 167-656
- Mfr. Part No.:
- 5TG1327-0CH
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.64 | €3.82 |
*price indicative
- RS Stock No.:
- 167-656
- Mfr. Part No.:
- 5TG1327-0CH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Brown | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 68mm | |
| Width | 68mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Brown | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 68mm | ||
Width 68mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Intermediate Frame is designed to embody functionality and simplicity with its flush design, measuring 68 mm in both height and width and just 11 mm in depth. Constructed from durable thermoplastic, it features a painted finish to ensure a sleek appearance. With an IP20 protection class, this product is suitable for safe indoor use.
Matte finish for reduced glare and enhanced appeal
Halogen free for a safer environment
Flexible horizontal and vertical mounting
Lightweight for easy installation
Durable thermoplastic material
