Schneider Electric Silver 2 Gang Frame
- RS Stock No.:
- 341-322
- Mfr. Part No.:
- MTN4020-3260
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€183.14
(exc. VAT)
€225.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.14 |
*price indicative
- RS Stock No.:
- 341-322
- Mfr. Part No.:
- MTN4020-3260
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Silver | |
| Material | Glass | |
| Number of Gangs | 2 | |
| Series | Merten M-Elegance | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Silver | ||
Material Glass | ||
Number of Gangs 2 | ||
Series Merten M-Elegance | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame features a two-gang design in diamond silver, featuring a brilliant surface finish with a transparent surface treatment. Made from high-quality glass, it offers a sleek and sophisticated look. It can be mounted both horizontally and vertically for flexible installation options.
IP20 rated
RoHS compliant
