Siemens Silver 2 Gang Frame
- RS Stock No.:
- 211-0234
- Mfr. Part No.:
- 5TG1763
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€23.92
(exc. VAT)
€29.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.92 |
*price indicative
- RS Stock No.:
- 211-0234
- Mfr. Part No.:
- 5TG1763
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Silver | |
| Material | TPE | |
| Number of Gangs | 2 | |
| Height | 151mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Silver | ||
Material TPE | ||
Number of Gangs 2 | ||
Height 151mm | ||
Width 80mm | ||
- COO (Country of Origin):
- ES
The Siemens delta profil frame has IP20 protection class. It is made up of thermoplastic material. It has 2 fold.
Halogen Free Product
