Schneider Electric White 1 Gang Cover Plate
- RS Stock No.:
- 345-112
- Mfr. Part No.:
- MTN5775-6035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.54
(exc. VAT)
€21.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.54 |
*price indicative
- RS Stock No.:
- 345-112
- Mfr. Part No.:
- MTN5775-6035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 70mm | |
| Width | 70mm | |
| Depth | 15mm | |
| Series | Merten System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 70mm | ||
Width 70mm | ||
Depth 15mm | ||
Series Merten System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for a thermostat, featuring a lotus white tint (RAL 9003) with a glossy surface finish for a clean, polished appearance. Made from durable thermoplastic material, it ensures both strength and longevity. The plate is mounted using clips for easy installation, offering both functionality and a modern aesthetic.
IP20 rated
RoHS compliant
Related links
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric White 2 Gang Cover
- Schneider Electric White Cover Plate
