Schneider Electric Anthracite 1 Gang Cover Plate
- RS Stock No.:
- 429-340
- Mfr. Part No.:
- MTN5775-6034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.82
(exc. VAT)
€30.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.82 |
*price indicative
- RS Stock No.:
- 429-340
- Mfr. Part No.:
- MTN5775-6034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 70mm | |
| Width | 70mm | |
| Depth | 15mm | |
| Series | Merten System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 70mm | ||
Width 70mm | ||
Depth 15mm | ||
Series Merten System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for a thermostat, featuring an anthracite tint (RAL 7024) with a matte surface finish for a sleek, modern look. Made from durable thermoplastic material, it ensures strength and reliability. The plate is mounted using clips for easy installation, making it both functional and stylish.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Frame
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover, Repacked
- Schneider Electric Anthracite 4 Gang Cover
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric Nickel 1 Gang Cover Plate
