Schneider Electric White 1 Gang Cover Plate
- RS Stock No.:
- 347-027
- Mfr. Part No.:
- MTN469825
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.73
(exc. VAT)
€27.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.73 |
*price indicative
- RS Stock No.:
- 347-027
- Mfr. Part No.:
- MTN469825
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 71mm | |
| Width | 71mm | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 71mm | ||
Width 71mm | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for use with a data socket. It is active white in colour (RAL 9016) and made from thermoplastic material. The cover is fixed in place by clips and accommodates 1 socket.
Antibacterial surface treated
RoHS compliant
Related links
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 4 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Crimp Tool Positioners, Turrets & Locators
