Berker Grey 1 Gang Frame
- RS Stock No.:
- 349-786
- Distrelec Article No.:
- 302-57-304
- Mfr. Part No.:
- 918272507
- Manufacturer:
- Berker
Subtotal (1 unit)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- Plus 76 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.27 |
*price indicative
- RS Stock No.:
- 349-786
- Distrelec Article No.:
- 302-57-304
- Mfr. Part No.:
- 918272507
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Grey | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 59.5mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Grey | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 59.5mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker frame 1-compartment in grey blank finish is designed for Integro Flow systems.
Paint Grey
Surface protection Untreated
Material Plastic
Product type Frame
