Berker Anthracite 1 Gang Frame

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 197 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.28

*price indicative

RS Stock No.:
434-449
Distrelec Article No.:
302-57-345
Mfr. Part No.:
918252515
Manufacturer:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Frame

Colour

Anthracite

Material

Plastic

Number of Gangs

1

Depth

10mm

COO (Country of Origin):
DE
The Berker spacer ring 10mm is a surface-mounted component designed for FLOW and PURE systems. Made of high-gloss anthracite plastic.

Composition Frame for surface mounting

Form Square

Surface protection Untreated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy