Schneider Electric Champagne Cover Plate

Subtotal (1 unit)*

€54.50

(exc. VAT)

€67.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.50

*price indicative

RS Stock No.:
357-489
Mfr. Part No.:
MTN4075-6051
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Champagne

Material

Metal

Height

71mm

Width

71mm

Series

Merten System Design

COO (Country of Origin):
DE
The Schneider Electric Blind Cover is presented as a cover plate in a champagne colour tint, offering an elegant and refined appearance. It features a ring support for added stability. The cover is designed for flush mounting and is secured in place by a screw. The surface treatment is varnished, providing a smooth finish and added durability.

Glossy finish

Made of metal

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy