Schneider Electric Mocha Cover Plate
- RS Stock No.:
- 357-288
- Mfr. Part No.:
- MTN4075-6034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.87
(exc. VAT)
€23.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €18.87 |
*price indicative
- RS Stock No.:
- 357-288
- Mfr. Part No.:
- MTN4075-6034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Mocha | |
| Material | TPE | |
| Height | 71mm | |
| Width | 71mm | |
| Series | Merten System Design | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Mocha | ||
Material TPE | ||
Height 71mm | ||
Width 71mm | ||
Series Merten System Design | ||
- COO (Country of Origin):
- DE
The Schneider Electric Blind Cover is presented as a cover plate in an anthracite colour tint (RAL 7024), offering a sleek and modern appearance. It features a ring support for added stability. The device is mounted flush for a seamless integration and is fixed in place by screws, ensuring secure attachment.
Varnished treated surface
Thermoplastic construction
IP20 rated
Related links
- Schneider Electric Mocha Cover Plate
- Schneider Electric Mocha 1 Gang Cover Plate Metal Socket Cover Plate
- Schneider Electric White Cover Plate
- Schneider Electric Champagne Cover Plate
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Black Cover Plate
