Schneider Electric Brown 1 Gang Cover Plate

Subtotal (1 unit)*

€59.46

(exc. VAT)

€73.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.46

*price indicative

RS Stock No.:
429-342
Mfr. Part No.:
MTN5775-6051
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Brown

Material

TPE

Number of Gangs

1

Height

70mm

Width

70mm

Depth

15mm

Series

Merten System M

COO (Country of Origin):
DE
The Schneider Electric cover plate is designed for a thermostat, featuring a champagne tint with a metallic surface finish for an elegant, refined look. Made from durable thermoplastic material, it combines strength with a sophisticated aesthetic. The plate is mounted using clips for easy installation, making it both functional and stylish.

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy