Schneider Electric Blanking Plate

Subtotal (1 unit)*

€78.06

(exc. VAT)

€96.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.06

*price indicative

RS Stock No.:
357-912
Mfr. Part No.:
MTN392360
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Blanking Plate

Material

Aluminium

Series

Antivandale

COO (Country of Origin):
DE
The Schneider Electric Blind Cover is presented as a cover plate in the Merten range. It is designed for flush mounting, providing a smooth and seamless fit. The cover is secured with a combination of screws and a clamp for reliable installation. The surface is metallic and Teflon-coated, offering enhanced durability and resistance to wear.

Matt finish

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy