Schneider Electric Black Blanking Plate
- RS Stock No.:
- 432-907
- Mfr. Part No.:
- MTN464380
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.52 |
*price indicative
- RS Stock No.:
- 432-907
- Mfr. Part No.:
- MTN464380
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blanking Plate | |
| Colour | Black | |
| Material | Thermoplastic | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blanking Plate | ||
Colour Black | ||
Material Thermoplastic | ||
Series System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric blind cover is designed as a cover plate, featuring a black tint (RAL 9005) for a sleek, professional look. It is mounted flush with the wall and uses a plug-in fixing mode for easy installation. The plate has a matte surface finish for a subtle, modern appearance and is made from durable thermoplastic material, ensuring both strength and longevity.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Black Blanking Cover 223mm, 90 mm
- Schneider Electric Black Cover Plate
- Schneider Electric Black 2 Gang Cover Plate
- Schneider Electric Black 3 Gang Cover Plate
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric Blanking Plate
- Schneider Electric Brown 1 Gang Blanking Plate
- Schneider Electric Nickel 1 Gang Blanking Plate
