Schneider Electric Black 2 Gang Light Switch Cover
- RS Stock No.:
- 357-916
- Mfr. Part No.:
- MTN4020-6547
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€99.28
(exc. VAT)
€122.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.28 |
*price indicative
- RS Stock No.:
- 357-916
- Mfr. Part No.:
- MTN4020-6547
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Stone | |
| Number of Gangs | 2 | |
| Height | 90mm | |
| Width | 90mm | |
| Depth | 12mm | |
| Series | Merten D-life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Stone | ||
Number of Gangs 2 | ||
Height 90mm | ||
Width 90mm | ||
Depth 12mm | ||
Series Merten D-life | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Frame is designed to accommodate 2 gangs and comes in a stylish basalt colour, providing a modern and elegant appearance. It is an ideal solution for installations that require two devices, offering both functionality and aesthetic appeal. The frame ensures a clean, high-quality finish, enhancing the overall look of your electrical setup.
Made of stone
IP20 rated
RoHS compliant
Related links
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Nickel 2 Gang Light Switch Cover
- Schneider Electric Yellow 2 Gang Light Switch Cover
- ABB Black 2 Gang Light Switch Cover
- Berker Black 2 Gang Light Switch Cover
